ABB Plastic Consumer Unit, IP30 Galeo
- RS Stock No.:
- 189-5653
- Mfr. Part No.:
- L630015
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-5653
- Mfr. Part No.:
- L630015
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | Galeo | |
| Dimensions | 55 x 265 x 245mm | |
| Housing Material | Plastic | |
| International Protection Rating | IP30 | |
| Depth | 245mm | |
| Width | 265mm | |
| Length | 55mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series Galeo | ||
Dimensions 55 x 265 x 245mm | ||
Housing Material Plastic | ||
International Protection Rating IP30 | ||
Depth 245mm | ||
Width 265mm | ||
Length 55mm | ||
ABB uplink column for use with the Galeo metering board
