Contactum 8 Way Steel Consumer Unit, 100A Defender
- RS Stock No.:
- 184-9121
- Mfr. Part No.:
- DDS08166MS
- Brand:
- Contactum
Stock information currently inaccessible
- RS Stock No.:
- 184-9121
- Mfr. Part No.:
- DDS08166MS
- Brand:
- Contactum
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Series | Defender | |
| Number of Ways Total | 8 | |
| Current Rating | 100A | |
| Dimensions | 330 x 260 x 130mm | |
| Housing Material | Steel | |
| Depth | 260mm | |
| Length | 330mm | |
| Width | 130mm | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Series Defender | ||
Number of Ways Total 8 | ||
Current Rating 100A | ||
Dimensions 330 x 260 x 130mm | ||
Housing Material Steel | ||
Depth 260mm | ||
Length 330mm | ||
Width 130mm | ||
RoHS Status: Exempt
The Contactum steel consumer unit has 8 way and material used is steel.
Ambient operating temperature: -5 to 40°C
