ABB 16 Way Steel Consumer Unit, 100A, IP30 Housemaster
- RS Stock No.:
- 453-956
- Mfr. Part No.:
- 1SKB118142C4001 HSMS 16C
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 453-956
- Mfr. Part No.:
- 1SKB118142C4001 HSMS 16C
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | Housemaster | |
| Number of Ways Total | 16 | |
| Current Rating | 100A | |
| Dimensions | 256 x 368 x 110mm | |
| Housing Material | Steel | |
| International Protection Rating | IP30 | |
| Depth | 110mm | |
| Width | 368mm | |
| Length | 256mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series Housemaster | ||
Number of Ways Total 16 | ||
Current Rating 100A | ||
Dimensions 256 x 368 x 110mm | ||
Housing Material Steel | ||
International Protection Rating IP30 | ||
Depth 110mm | ||
Width 368mm | ||
Length 256mm | ||
- COO (Country of Origin):
- EG
