Cinch Connectors, SHS, 425 Female Crimp Terminal
- RS Stock No.:
- 885-7034
- Mfr. Part No.:
- 425-00-00-873/PCS
- Brand:
- Cinch Connectors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-7034
- Mfr. Part No.:
- 425-00-00-873/PCS
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Type | Crimp Terminal | |
| Series | SHS | |
| Gender | Female | |
| IP Rating | IP67, IP69K | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Series Number | 425 | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Type Crimp Terminal | ||
Series SHS | ||
Gender Female | ||
IP Rating IP67, IP69K | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Series Number 425 | ||
Non Compliant
