TE Connectivity, M Jackscrew for use with Standard Connector
- RS Stock No.:
- 745-6015
- Mfr. Part No.:
- 200870-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 745-6015
- Mfr. Part No.:
- 200870-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Jackscrew | |
| Product Type | Connector Screw | |
| For Use With | Standard Connector | |
| Series | M | |
| Colour | Silver | |
| Material | Zinc Alloy, Zinc Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Jackscrew | ||
Product Type Connector Screw | ||
For Use With Standard Connector | ||
Series M | ||
Colour Silver | ||
Material Zinc Alloy, Zinc Alloy | ||
Standards/Approvals No | ||
TE Connectivity M Series Jackscrews
A range of jackscrews for the M Series pin and socket connectors. These M Series jackscrews are available in turnable and fixed styles. The turnable jackscrews have a die cast zinc chromate conversion coating with a stainless steel tip. The Fixed jackscrews have a steel lockwasher and zinc plated steel hex nut. Jackscrews help to mate and unmate connectors and hold mated connectors together and can also be used for polarization. The turnable jackscrews rotate freely in the connector housing and are used opposite mating fixed jackscrews.
TE Connectivity M Series Connector
Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
Related links
- TE Connectivity, M Male Jack Screw for use with Standard Connector
- TE Connectivity, M Female Jackscrew for use with Rectangular Connector
- TE Connectivity 160 Cf Position Posted Connectors,
- TE Connectivity Mating Connector
- TE Connectivity, M-Series for use with Circular Connectors
- TE Connectivity, M Male Jack Screw for use with Circular Connector
- TE Connectivity, M Guide Pin for use with Rectangular Connector
- TE Connectivity L D
