Amphenol RF, 031 BNC Connector Connector Nut for use with Connector
- RS Stock No.:
- 143-9751
- Mfr. Part No.:
- 031-5652
- Brand:
- Amphenol RF
Subtotal (1 bag of 500 units)*
£437.00
(exc. VAT)
£524.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 500 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | £0.874 | £437.00 |
*price indicative
- RS Stock No.:
- 143-9751
- Mfr. Part No.:
- 031-5652
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | BNC Connector | |
| Series | 031 | |
| Cord Included | No | |
| Material | Brass | |
| Accessory Type | Connector Nut | |
| For Use With | Connector | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type BNC Connector | ||
Series 031 | ||
Cord Included No | ||
Material Brass | ||
Accessory Type Connector Nut | ||
For Use With Connector | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
1/2 Hex Nut, Nickel Plated
Related links
- Amphenol RF, 031 BNC Connector Connector Nut for use with Connector
- Amphenol RF, 031 Insulating Washer Insulating Washer for use with BNC Connector
- Amphenol RF Cable Male BNC, Straight Body Crimp
- Amphenol RF BNC Series PCB Female BNC Right Angle Body Solder
- Amphenol RF 031-2-RFX Series Cable Male BNC Straight Body Solder Cup
- Amphenol RF 031-5431 Series Through Hole Female BNC Straight Body Solder Cup
- Amphenol RF 031-10-RFX Series Panel Mount Female BNC Straight Body Solder Cup
- TE Connectivity Connector Nut Connector Nut for use with BNC Connector
