ITT Cannon, DL - DLM Corner Polarization Kit for use with DL1 - DLM1 - DL2
- RS Stock No.:
- 406-701
- Mfr. Part No.:
- 320-0021-001
- Brand:
- ITT Cannon
Bulk discount available
Subtotal (1 kit)*
£26.45
(exc. VAT)
£31.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 45 unit(s) shipping from 04 May 2026
- Plus 11 unit(s) shipping from 04 May 2026
- Plus 108 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 - 19 | £26.45 |
| 20 - 39 | £23.77 |
| 40 + | £21.42 |
*price indicative
- RS Stock No.:
- 406-701
- Mfr. Part No.:
- 320-0021-001
- Brand:
- ITT Cannon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Accessory Type | Corner Polarization Kit | |
| Product Type | Polarising Pin | |
| For Use With | DL1 - DLM1 - DL2 | |
| Series | DL - DLM | |
| Colour | Silver | |
| Material | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Accessory Type Corner Polarization Kit | ||
Product Type Polarising Pin | ||
For Use With DL1 - DLM1 - DL2 | ||
Series DL - DLM | ||
Colour Silver | ||
Material Zinc | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Corner Polarisation Kit
Stepped posts which mount in the corners of plug/socket bodies so that connectors of similar size only mate with set polarised configurations
Kit D; for 60, 96, 156 and 360-way bodies
Kit E; for 260-way bodies
Kits consists of 4 posts with mounting screws
ITT DL Range
The DL range of zero insertion force (ZIF) multi-pole connectors, with high contact densities is commonly used on diagnostic and test and instrumentation equipment in medical, computer, audio, broadcast and avionics industries.
High pin counts - 60, 96, 156, 260 and 360 way
Long life - 10000 mating cycles
Cam actuated zero insertion force coupling
Backshell/strain relief and polarisation options
Metal and plastic plug and socket bodies
Metal products have excellent shielding properties
Standard and low current contacts available
Note
Kit D is not suitable for use with metal hoods Stock No.'s 341-9019, 341-9025 & 341-9003
Related links
- ITT Cannon, DL - DLM Corner Polarization Kit for use with DL5 - DLM5
- ITT Cannon Straight, 156 Way
- ITT Cannon DL 156 Way Straight Panel D-Sub Connector Male
- ITT Cannon For Use With DL1 - DLM1
- ITT Cannon Circular Connector Cable Plug IP67, Sure Seal Series
- ITT Cannon Copper Alloy Box Mount MIL Spec Circular Connector Female Gold, Female Contacts
- ITT Cannon Straight Male, 60 Way
- ITT Cannon DL 96 Way Straight Panel D-Sub Connector Female
