TE Connectivity Cover for use with MTA-156 Series

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.09

(exc. VAT)

£1.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 27 April 2026
  • Plus 1,350 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.218£1.09
50 - 245£0.202£1.01
250 - 495£0.146£0.73
500 - 2495£0.118£0.59
2500 +£0.088£0.44

*price indicative

Packaging Options:
RS Stock No.:
535-5614
Distrelec Article No.:
304-54-297
Mfr. Part No.:
640551-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Cover

Accessory Type

Cover

For Use With

MTA-156 Series

Colour

White

Material

Polyester

Standards/Approvals

No

Series

AMP MTA

TE Connectivity MTA-156 Connector Strain Relief and Socket Covers


A range of TE Connectivity slide on covers to protect terminated MTA sockets.

Part numbers X-643067-X are dust covers for MTA-156 IDC closed end connectors

Part numbers X-640551-X are strain relief covers for MTA-156 IDC closed end connectors.

Part numbers x-640643-x are dust covers for MTA-156 IDC feed-thru connectors

Part numbers X-643071-X are strain relief covers for MTA-156 IDC feed-thru connectors.

The dust covers are made from wite UL94V-0 rated polyester

The strain relief covers are made from UL94V-2 rated nylon

TE Connectivity MTA-156 3.96mm Interconnect System


MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size

Related links