Elesa M6 Connecting Clamp, Connecting Component
- RS Stock No.:
- 786-6298
- Mfr. Part No.:
- 440149
- Brand:
- Elesa
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£1.16
(exc. VAT)
£1.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £1.16 |
| 5 - 9 | £1.13 |
| 10 + | £1.10 |
*price indicative
- RS Stock No.:
- 786-6298
- Mfr. Part No.:
- 440149
- Brand:
- Elesa
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Connector Type | Connecting Clamp | |
| Thread Size | M6 | |
| Fits Tube Diameter | 14mm | |
| Material | Nylon | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 14mm | |
| Product Family | Elesa | |
| Fits Square Tube Profile | 12mm | |
| Product System | MSX | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Connector Type Connecting Clamp | ||
Thread Size M6 | ||
Fits Tube Diameter 14mm | ||
Material Nylon | ||
Structural Element Type Fixing & Connection Element | ||
Length 14mm | ||
Product Family Elesa | ||
Fits Square Tube Profile 12mm | ||
Product System MSX | ||
- COO (Country of Origin):
- IT
