FlexLink T-Slot Washer, Connecting Component, Strut Profile 44 mm, 88 mm, Groove Size 11mm
- RS Stock No.:
- 248-9865
- Mfr. Part No.:
- XCAQ 20 CA
- Brand:
- FlexLink
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-9865
- Mfr. Part No.:
- XCAQ 20 CA
- Brand:
- FlexLink
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FlexLink | |
| Connector Type | T-Slot Washer | |
| Fits Groove Size | 11mm | |
| Fits Strut Profile | 44 mm, 88 mm | |
| Material | Steel | |
| Structural Element Type | Beam | |
| Product Family | FlexLink | |
| Product System | XC | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand FlexLink | ||
Connector Type T-Slot Washer | ||
Fits Groove Size 11mm | ||
Fits Strut Profile 44 mm, 88 mm | ||
Material Steel | ||
Structural Element Type Beam | ||
Product Family FlexLink | ||
Product System XC | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
