Bosch Rexroth Mounting Bracket Connecting Component, Groove Size 10mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
200-7338
Mfr. Part No.:
3842523558
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Mounting Bracket

Fits Groove Size

10mm

Material

Aluminium, Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Length

45mm

RoHS Status: Not Applicable

COO (Country of Origin):
TR
The Bosch Rexroth bracket 45/45 with centering lugs for rapid, precise assembly and protection against turning. It has centering lugs that can be easily broken off for assembly on plates or at right angles to the slot.

Cover cap to protect from dirt
Available signals are grey (RAL 7004) and black ESD (RAL 9005)
Profile finishing is not required
Version designLINE with special silver paint