Jelt Transparent Amber Silicone Protective Varnish, 650 ml Aerosol, -45°C min, +200°C max
- RS Stock No.:
- 175-6344
- Mfr. Part No.:
- 008461
- Brand:
- Jelt
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£13.06
(exc. VAT)
£15.67
(inc. VAT)
- RS Stock No.:
- 175-6344
- Mfr. Part No.:
- 008461
- Brand:
- Jelt
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Jelt | |
Package Size | 650 ml | |
Package Type | Aerosol | |
Application | Contacts, Relays | |
Material | Silicone | |
Colour | Transparent Amber | |
Maximum Operating Temperature | +200°C | |
Minimum Operating Temperature | -45°C | |
Trade Name | Vernis V 991 | |
Select all | ||
---|---|---|
Brand Jelt | ||
Package Size 650 ml | ||
Package Type Aerosol | ||
Application Contacts, Relays | ||
Material Silicone | ||
Colour Transparent Amber | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -45°C | ||
Trade Name Vernis V 991 | ||
- COO (Country of Origin):
- FR
Varnish V 991
Insulating silicone varnish recommended for use in environments that are very humid or have temperature constraints.
Improves the surface resistivity of insulating materials or electronic equipment.
Self-sealing, it allows rapid intervention without cleaning.
Checkable under UV.
V991 varnish may be removed.
Improves the surface resistivity of insulating materials or electronic equipment.
Self-sealing, it allows rapid intervention without cleaning.
Checkable under UV.
V991 varnish may be removed.