Schneider Electric Channel Conduit, PVC, White

Stock information currently inaccessible
RS Stock No.:
914-6912
Mfr. Part No.:
ISM80218
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Material

PVC

Conduit Type

Channel

Colour

White

Length

2m

Maximum Operating Temperature

+60°C

Series

CHN

Minimum Operating Temperature

-5°C

Standards Met

RoHS Compliant

COO (Country of Origin):
HU

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy