Flexicon Flexible Conduit, 50mm Nominal Diameter, Galvanised Steel, Black
- RS Stock No.:
- 880-8313
- Mfr. Part No.:
- LFHU50B-10M
- Brand:
- Flexicon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 880-8313
- Mfr. Part No.:
- LFHU50B-10M
- Brand:
- Flexicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexicon | |
| Nominal Diameter | 50mm | |
| Material | Galvanised Steel | |
| Conduit Type | Flexible | |
| Outer Diameter | 55mm | |
| Series | LFHU | |
| Colour | Black | |
| Interior Diameter | 48.4mm | |
| Length | 10m | |
| IP Rating | IP54 | |
| Coating Material | Polyolefin Extra Low Fire Hazard | |
| Maximum Operating Temperature | +90°C | |
| Minimum Operating Temperature | -25°C | |
| Minimum Bend Radius | 90 mm | |
| Standards Met | CE Compliant, Lloyds Register of Shipping Type Approval, London Underground, Rail Accreditation, REACH Compliant, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Flexicon | ||
Nominal Diameter 50mm | ||
Material Galvanised Steel | ||
Conduit Type Flexible | ||
Outer Diameter 55mm | ||
Series LFHU | ||
Colour Black | ||
Interior Diameter 48.4mm | ||
Length 10m | ||
IP Rating IP54 | ||
Coating Material Polyolefin Extra Low Fire Hazard | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -25°C | ||
Minimum Bend Radius 90 mm | ||
Standards Met CE Compliant, Lloyds Register of Shipping Type Approval, London Underground, Rail Accreditation, REACH Compliant, RoHS Compliant | ||
- COO (Country of Origin):
- GB
