Panduit Corrugated Loom Tubing Conduit, Polyethylene
- RS Stock No.:
- 840-7926
- Mfr. Part No.:
- CLTS38F-C
- Brand:
- Panduit
Stock information currently inaccessible
- RS Stock No.:
- 840-7926
- Mfr. Part No.:
- CLTS38F-C
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Material | Polyethylene | |
| Conduit Type | Corrugated Loom Tubing | |
| Outer Diameter | 14.1mm | |
| Interior Diameter | 10.5mm | |
| Length | 30.5m | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Material Polyethylene | ||
Conduit Type Corrugated Loom Tubing | ||
Outer Diameter 14.1mm | ||
Interior Diameter 10.5mm | ||
Length 30.5m | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
