Adaptaflex Extra Flexible Conduit, 28mm Nominal Diameter, Plastic, Black
- RS Stock No.:
- 830-0008
- Mfr. Part No.:
- CPCM28/BL/50M
- Brand:
- Adaptaflex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 830-0008
- Mfr. Part No.:
- CPCM28/BL/50M
- Brand:
- Adaptaflex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptaflex | |
| Nominal Diameter | 28mm | |
| Material | Plastic | |
| Conduit Type | Extra Flexible | |
| Outer Diameter | 28.5mm | |
| Colour | Black | |
| Interior Diameter | 21.3mm | |
| Length | 50m | |
| IP Rating | IP66, IP67, IP68, IP69K | |
| Maximum Operating Temperature | +135°C | |
| Series | CP | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | BSI Kitemark KM-35161, Deutsche Bahn S4 SR2 ST2, NFF16-101/2 I4 F1 | |
| Priced to Clear | Yes | |
| Minimum Bend Radius | 45 mm | |
| Select all | ||
|---|---|---|
Brand Adaptaflex | ||
Nominal Diameter 28mm | ||
Material Plastic | ||
Conduit Type Extra Flexible | ||
Outer Diameter 28.5mm | ||
Colour Black | ||
Interior Diameter 21.3mm | ||
Length 50m | ||
IP Rating IP66, IP67, IP68, IP69K | ||
Maximum Operating Temperature +135°C | ||
Series CP | ||
Minimum Operating Temperature -25°C | ||
Standards Met BSI Kitemark KM-35161, Deutsche Bahn S4 SR2 ST2, NFF16-101/2 I4 F1 | ||
Priced to Clear Yes | ||
Minimum Bend Radius 45 mm | ||
- COO (Country of Origin):
- GB
