PMA Flexible Conduit, 25mm Nominal Diameter, Plastic, Black
- RS Stock No.:
- 828-0015
- Mfr. Part No.:
- VAMLG-23B.50
- Brand:
- PMA
Stock information currently inaccessible
- RS Stock No.:
- 828-0015
- Mfr. Part No.:
- VAMLG-23B.50
- Brand:
- PMA
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 25mm | |
| Material | Plastic | |
| Conduit Type | Flexible | |
| Outer Diameter | 28.5mm | |
| Colour | Black | |
| Interior Diameter | 22.6mm | |
| Length | 50m | |
| IP Rating | IP66, IP68 | |
| Maximum Operating Temperature | +105°C | |
| Series | VAML | |
| Minimum Operating Temperature | -40°C | |
| Minimum Bend Radius | 45 mm | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 25mm | ||
Material Plastic | ||
Conduit Type Flexible | ||
Outer Diameter 28.5mm | ||
Colour Black | ||
Interior Diameter 22.6mm | ||
Length 50m | ||
IP Rating IP66, IP68 | ||
Maximum Operating Temperature +105°C | ||
Series VAML | ||
Minimum Operating Temperature -40°C | ||
Minimum Bend Radius 45 mm | ||
- COO (Country of Origin):
- CH
