PMA Flexible Conduit, 20mm Nominal Diameter, Plastic, Black
- RS Stock No.:
- 828-0005
- Mfr. Part No.:
- PIST-17B.50
- Brand:
- PMA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-0005
- Mfr. Part No.:
- PIST-17B.50
- Brand:
- PMA
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 20mm | |
| Material | Plastic | |
| Conduit Type | Flexible | |
| Outer Diameter | 21.1mm | |
| Colour | Black | |
| Interior Diameter | 16.4mm | |
| Length | 50m | |
| IP Rating | IP66, IP68 | |
| Maximum Operating Temperature | +95°C | |
| Series | PIS | |
| Minimum Operating Temperature | -50°C | |
| Minimum Bend Radius | 30 mm | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 20mm | ||
Material Plastic | ||
Conduit Type Flexible | ||
Outer Diameter 21.1mm | ||
Colour Black | ||
Interior Diameter 16.4mm | ||
Length 50m | ||
IP Rating IP66, IP68 | ||
Maximum Operating Temperature +95°C | ||
Series PIS | ||
Minimum Operating Temperature -50°C | ||
Minimum Bend Radius 30 mm | ||
- COO (Country of Origin):
- CH
