Legrand Flexible Conduit, 25mm Nominal Diameter, Plastic, Black
- RS Stock No.:
- 755-8916
- Mfr. Part No.:
- 0 637 06
- Brand:
- Legrand
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 755-8916
- Mfr. Part No.:
- 0 637 06
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Nominal Diameter | 25mm | |
| Material | Plastic | |
| Conduit Type | Flexible | |
| Series | SFP | |
| Outer Diameter | 32mm | |
| Colour | Black | |
| Interior Diameter | 25mm | |
| Length | 25m | |
| IP Rating | IP66, IP68 | |
| Maximum Operating Temperature | +105°C | |
| Minimum Bend Radius | 50 mm | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Nominal Diameter 25mm | ||
Material Plastic | ||
Conduit Type Flexible | ||
Series SFP | ||
Outer Diameter 32mm | ||
Colour Black | ||
Interior Diameter 25mm | ||
Length 25m | ||
IP Rating IP66, IP68 | ||
Maximum Operating Temperature +105°C | ||
Minimum Bend Radius 50 mm | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- FR
Legrand 0 637 06 Flexible Conduit – SFP Polyamide
This Legrand SFP polyamide, flexible conduit has a nominal diameter of 25mm and is a great solution for cable management – especially when dealing with electrical cabling. Sitting in the SFP range, this conduit is flexible and made up from polyamide. It has a maximum operating temperature of +105°C and a minimum operating temperature of -25°C.
