Kopex Flexible Conduit, 25mm Nominal Diameter, Galvanised Steel, Blue
- RS Stock No.:
- 738-8203
- Mfr. Part No.:
- 7TCA297120R0122 EXLLH0510
- Brand:
- Kopex
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 738-8203
- Mfr. Part No.:
- 7TCA297120R0122 EXLLH0510
- Brand:
- Kopex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopex | |
| Nominal Diameter | 25mm | |
| Material | Galvanised Steel | |
| Conduit Type | Flexible | |
| Outer Diameter | 26.4mm | |
| Colour | Blue | |
| Interior Diameter | 21mm | |
| Length | 10m | |
| IP Rating | IP66 | |
| Coating Material | High Temperature Thermoplastic | |
| Maximum Operating Temperature | +130°C | |
| Series | EXLLH | |
| Minimum Bend Radius | 110 mm | |
| Minimum Operating Temperature | -50°C | |
| Select all | ||
|---|---|---|
Brand Kopex | ||
Nominal Diameter 25mm | ||
Material Galvanised Steel | ||
Conduit Type Flexible | ||
Outer Diameter 26.4mm | ||
Colour Blue | ||
Interior Diameter 21mm | ||
Length 10m | ||
IP Rating IP66 | ||
Coating Material High Temperature Thermoplastic | ||
Maximum Operating Temperature +130°C | ||
Series EXLLH | ||
Minimum Bend Radius 110 mm | ||
Minimum Operating Temperature -50°C | ||
- COO (Country of Origin):
- GB
