PMA Flexible Conduit, 32mm Nominal Diameter, Plastic, Black
- RS Stock No.:
- 512-7065
- Mfr. Part No.:
- PCSG-29B
- Brand:
- PMA
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 10 Metre(s)
£50.99
(exc. VAT)
£61.19
(inc. VAT)
- RS Stock No.:
- 512-7065
- Mfr. Part No.:
- PCSG-29B
- Brand:
- PMA
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 32mm | |
| Material | Plastic | |
| Conduit Type | Flexible | |
| Series | PCS | |
| Outer Diameter | 34.4mm | |
| Colour | Black | |
| Interior Diameter | 27.7mm | |
| Length | 10m | |
| IP Rating | IP66, IP68 | |
| Coating Material | Uncoated | |
| Maximum Operating Temperature | +95°C | |
| Standards Met | CSA C22.2 No. 227.3-05 / UL 1696 | |
| Minimum Operating Temperature | -50°C | |
| Minimum Bend Radius | 50 mm | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 32mm | ||
Material Plastic | ||
Conduit Type Flexible | ||
Series PCS | ||
Outer Diameter 34.4mm | ||
Colour Black | ||
Interior Diameter 27.7mm | ||
Length 10m | ||
IP Rating IP66, IP68 | ||
Coating Material Uncoated | ||
Maximum Operating Temperature +95°C | ||
Standards Met CSA C22.2 No. 227.3-05 / UL 1696 | ||
Minimum Operating Temperature -50°C | ||
Minimum Bend Radius 50 mm | ||
- COO (Country of Origin):
- CH

