Schneider Electric Rigid IRL Conduit, 32mm Nominal Diameter, PVC, Grey
- RS Stock No.:
- 489-2409
- Mfr. Part No.:
- IMT40532
- Brand:
- Schneider Electric
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 489-2409
- Mfr. Part No.:
- IMT40532
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Nominal Diameter | 32mm | |
| Material | PVC | |
| Conduit Type | Rigid IRL | |
| Series | Mureva | |
| Outer Diameter | 32mm | |
| Colour | Grey | |
| Interior Diameter | 27mm | |
| Length | 2m | |
| IP Rating | IP40 | |
| Coating Material | Uncoated | |
| Maximum Operating Temperature | +60°C | |
| Minimum Bend Radius | 180 mm | |
| Minimum Operating Temperature | -5°C | |
| Standards Met | IEC 61386 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Nominal Diameter 32mm | ||
Material PVC | ||
Conduit Type Rigid IRL | ||
Series Mureva | ||
Outer Diameter 32mm | ||
Colour Grey | ||
Interior Diameter 27mm | ||
Length 2m | ||
IP Rating IP40 | ||
Coating Material Uncoated | ||
Maximum Operating Temperature +60°C | ||
Minimum Bend Radius 180 mm | ||
Minimum Operating Temperature -5°C | ||
Standards Met IEC 61386 | ||
Non Compliant
- COO (Country of Origin):
- FR
