Flexa, 16 mm Nominal Diameter, Polyvinyl Chloride, Grey
- RS Stock No.:
- 287-6475
- Distrelec Article No.:
- 155-14-241
- Mfr. Part No.:
- 12031101016
- Brand:
- Flexa
Stock information currently inaccessible
- RS Stock No.:
- 287-6475
- Distrelec Article No.:
- 155-14-241
- Mfr. Part No.:
- 12031101016
- Brand:
- Flexa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexa | |
| Nominal Diameter | 16mm | |
| Product Type | Conduit | |
| Material | Polyvinyl Chloride | |
| Colour | Grey | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN EN ICE 61386-23 | |
| Select all | ||
|---|---|---|
Brand Flexa | ||
Nominal Diameter 16mm | ||
Product Type Conduit | ||
Material Polyvinyl Chloride | ||
Colour Grey | ||
IP Rating IP68 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN EN ICE 61386-23 | ||
- COO (Country of Origin):
- DE
The wire sprung cable is highly flexible, airtight, and resistant to oil and acids. It is suitable for various applications in machine and plant construction, automotive, shipbuilding, automation, electrical installations, and more.
Helical coiled spring steel wire spiral of PVC sheathed spring steel wire construction for flexibility and durability.
Fixed soft PVC sheathing for protection and longevity.
Widely resistant to oil and acids, free of silicone and cadmium.
Inside protection against corrosion for longevity and reliability.
Approved according to DIN EN ICE 61386-23 for quality assurance.
Related links
- HellermannTyton Polyvinyl Chloride, Grey
- Flexa Polyvinyl Chloride, Metallic
- HellermannTyton Polyvinyl Chloride, Grey
- Schneider Electric Polyvinyl Chloride, Grey
- Flexicon Polyvinyl Chloride, Grey
- Adaptaflex Polyvinyl Chloride, Grey
- HellermannTyton Polyvinyl Chloride, Grey
- SES Sterling Polyvinyl Chloride, Grey
