Zipper Technik, PVC, Black
- RS Stock No.:
- 204-7196
- Mfr. Part No.:
- ZTR20GPS63B
- Brand:
- Zipper Technik
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-7196
- Mfr. Part No.:
- ZTR20GPS63B
- Brand:
- Zipper Technik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zipper Technik | |
| Material | PVC | |
| Colour | Black | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Zipper Technik | ||
Material PVC | ||
Colour Black | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- DE