Flexicon Flexible Conduit, 15.8mm Nominal Diameter, Nylon, Black
- RS Stock No.:
- 202-5340
- Mfr. Part No.:
- FPR16B-50M
- Brand:
- Flexicon
Stock information currently inaccessible
- RS Stock No.:
- 202-5340
- Mfr. Part No.:
- FPR16B-50M
- Brand:
- Flexicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexicon | |
| Nominal Diameter | 15.8mm | |
| Material | Nylon | |
| Conduit Type | Flexible | |
| Series | FPR | |
| Outer Diameter | 15.8mm | |
| Colour | Black | |
| Length | 50m | |
| Thread Size | 11.8mm | |
| Coating Material | PVC | |
| Select all | ||
|---|---|---|
Brand Flexicon | ||
Nominal Diameter 15.8mm | ||
Material Nylon | ||
Conduit Type Flexible | ||
Series FPR | ||
Outer Diameter 15.8mm | ||
Colour Black | ||
Length 50m | ||
Thread Size 11.8mm | ||
Coating Material PVC | ||
- COO (Country of Origin):
- GB
The Flexicon has standard weight nylon (highly flame retardant PA6) corrugated flexible conduit construction. The conduit has 16mm nominal size It has operating temperature ranges between -40°C and +120°C. It is used in railways, underground and public It
Highly flexible and high fatigue life
High impact strength and recovers if crushed
Temperature range -40°C to +120°C (-20°C to +100°C for moving applications)
UL recognised
Lloyds Register Type Approval
Extra Low Fire Hazard (LFH)
Compliant to LUL Std 1-085
UL 94 V0 flame retardancy
Halogen, sulphur and phosphorus free
UV resistant
Abrasion resistant
High impact strength and recovers if crushed
Temperature range -40°C to +120°C (-20°C to +100°C for moving applications)
UL recognised
Lloyds Register Type Approval
Extra Low Fire Hazard (LFH)
Compliant to LUL Std 1-085
UL 94 V0 flame retardancy
Halogen, sulphur and phosphorus free
UV resistant
Abrasion resistant
Note
THIS PRODUCT CAN BE USED IN THE RAIL INDUSTRY.
