Flexicon Flexible Conduit, 16mm Nominal Diameter, Steel, Black
- RS Stock No.:
- 124-0036
- Mfr. Part No.:
- LTP16B-25M
- Brand:
- Flexicon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-0036
- Mfr. Part No.:
- LTP16B-25M
- Brand:
- Flexicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexicon | |
| Nominal Diameter | 16mm | |
| Material | Steel | |
| Conduit Type | Flexible | |
| Outer Diameter | 17.8mm | |
| Colour | Black | |
| Interior Diameter | 12.6mm | |
| Length | 25m | |
| IP Rating | IP66, IP67, IP68, IP69 | |
| Coating Material | PVC | |
| Maximum Operating Temperature | +105°C | |
| Series | LTP | |
| Minimum Operating Temperature | -20°C | |
| Minimum Bend Radius | 45 mm | |
| Select all | ||
|---|---|---|
Brand Flexicon | ||
Nominal Diameter 16mm | ||
Material Steel | ||
Conduit Type Flexible | ||
Outer Diameter 17.8mm | ||
Colour Black | ||
Interior Diameter 12.6mm | ||
Length 25m | ||
IP Rating IP66, IP67, IP68, IP69 | ||
Coating Material PVC | ||
Maximum Operating Temperature +105°C | ||
Series LTP | ||
Minimum Operating Temperature -20°C | ||
Minimum Bend Radius 45 mm | ||
- COO (Country of Origin):
- GB
