RS PRO GAAR Flexible Conduit, 39.5 mm Nominal Diameter, Zinc, Galvanised Steel, Silver 25 m
- RS Stock No.:
- 818-904
- Brand:
- RS PRO
Image representative of range
Subtotal (1 reel of 25 metres)*
£230.46
(exc. VAT)
£276.55
(inc. VAT)
FREE delivery for orders over £60.00
- 14 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £230.46 | £9.218 |
*price indicative
- RS Stock No.:
- 818-904
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Diameter | 39.5mm | |
| Coating Material | Zinc | |
| Material | Galvanised Steel | |
| Product Type | Flexible Conduit | |
| Series | GAAR | |
| Colour | Silver | |
| Length | 25m | |
| IP Rating | IP50 | |
| Thread Size | M50 | |
| Minimum Operating Temperature | -45°C | |
| Resistance Features | Compression Resistant, Corrosion Resistant, Mechanical Resistant, Torsion Resistant, Self-Extinguishing | |
| Maximum Operating Temperature | 250°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | BS 731 Part 1, BS EN 61386 -2 -3, CE, CEI EN 61386, EN IEC 61386, RoHS | |
| Minimum Bend Radius | 65mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Diameter 39.5mm | ||
Coating Material Zinc | ||
Material Galvanised Steel | ||
Product Type Flexible Conduit | ||
Series GAAR | ||
Colour Silver | ||
Length 25m | ||
IP Rating IP50 | ||
Thread Size M50 | ||
Minimum Operating Temperature -45°C | ||
Resistance Features Compression Resistant, Corrosion Resistant, Mechanical Resistant, Torsion Resistant, Self-Extinguishing | ||
Maximum Operating Temperature 250°C | ||
Hazardous Area Certification No | ||
Standards/Approvals BS 731 Part 1, BS EN 61386 -2 -3, CE, CEI EN 61386, EN IEC 61386, RoHS | ||
Minimum Bend Radius 65mm | ||
- COO (Country of Origin):
- IT
RS PRO 39.5 mm Flexible Conduit 25 m
Features and Benefits
Zinc Coating: Enhances corrosion resistance for extended service life.
IP50 Rating: Offers protection against dust ingress.
Wide Temperature Range: Operates effectively from -45 °C to 250 °C.
Compression Resistant: Maintains integrity under pressure.
Corrosion Resistant: Suitable for harsh environments.
Mechanical Resistant: Withstands physical impacts.
Torsion Resistant: Prevents damage from twisting forces.
Self-Extinguishing: Reduces fire risk in case of exposure to flames.
Applications
Machinery and equipment installations
Automotive and transportation sectors
Construction and building services
Additional Information
RoHS compliant for environmental safety
Thread size M50 for compatibility with standard fittings
