RS PRO Rigid Conduit, 20mm Nominal Diameter, Enamelled Steel, Black

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 8)

£172.05

(exc. VAT)

£206.46

(inc. VAT)

RS Stock No.:
228-738
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Nominal Diameter

20mm

Material

Enamelled Steel

Conduit Type

Rigid

Colour

Black

Length

3.75m

Thread Size

M20 x 1.5mm

Coating Material

Uncoated

Standards Met

BS4568

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy