RS PRO Brown 25 mm² Conduit & Trunking Cable, 7/2.14 mm, 50m

RS Stock No.:
185-3921
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

25 mm²

Sheath Colour

Brown

Cable Shape

Single Core

Core Strands

7/2.14 mm

Length

50m

Outer Diameter

9.7mm

Voltage Rating

450 V dc, 750 V ac

Cable Type

6491X

Insulation Wall Thickness

1.2mm

Size of Strands

2.14 mm

Number of Strands

7

Outer Sheath Material

PVC

RS PRO Single Core Cable


The RS PRO 50m PVC insulated single-core cable has a plain annealed copper conductor with a nominal cross-sectional area of 25mm². The HO7V-R harmonised brown coloured cable has a voltage rating of 450VDC and 750VAC. The cable is intended for installation in surface mount or embedded conduits, or similar closed systems. This cable is suitable for use in channels with cover.

Features and Benefits


• Operating temperature ranges between -15°C and 70°C
• Insulation wall thickness: 1.2mm
• Strand size: 2.14mm
• Overall diameter ranges between 8.1mm and 9.7mm
• Number of strands: 7

Applications


• Switchgear
• Controlgear
• Fixed protection installation

Certifications


• BS EN 60228
• BS EN 50363-3
• BS EN 50525-2-31:2011