Jacobs, Reduction Fitting, Nickel
- RS Stock No.:
- 285-8398
- Distrelec Article No.:
- 155-18-902
- Mfr. Part No.:
- M63M50-6-0M
- Brand:
- Jacobs
Discontinued
- RS Stock No.:
- 285-8398
- Distrelec Article No.:
- 155-18-902
- Mfr. Part No.:
- M63M50-6-0M
- Brand:
- Jacobs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jacobs | |
| Colour | Nickel | |
| Select all | ||
|---|---|---|
Brand Jacobs | ||
Colour Nickel | ||
- COO (Country of Origin):
- DE
The Reduction Adapter featuring metric outer and inner threads. These adapters are designed for threaded connections, with an O ring providing a reduction of threaded or clearance holes to smaller thread sizes.
RoHS compliant
IP68 degree protection
Compliance to EN 60423 standard
IP68 degree protection
Compliance to EN 60423 standard
Related links
- Jacobs Nickel
- Jacobs M25 Nominal Size Nickel
- Jacobs Cable Gland Adapter M20 Interior Thread M40M20 Series
- Jacobs Cable Gland Adapter M25 Interior Thread M40M25 Series
- Jacobs Cable Gland Adapter M20 Interior Thread M25M20 Series
- Jacobs Cable Gland Adapter M25 Interior Thread M32M25 Series
- Jacobs Cable Gland Adapter M16 Interior Thread M25M16 Series
- Jacobs Cable Gland Adapter M25 Interior Thread M50M25 Series