Jacobs, Reduction Fitting, M25 Nominal Size, M25, Nickel
- RS Stock No.:
- 285-8395
- Distrelec Article No.:
- 155-18-908
- Mfr. Part No.:
- M25PG09-0M
- Brand:
- Jacobs
Subtotal (1 unit)*
£4.55
(exc. VAT)
£5.46
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 15 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £4.55 |
*price indicative
- RS Stock No.:
- 285-8395
- Distrelec Article No.:
- 155-18-908
- Mfr. Part No.:
- M25PG09-0M
- Brand:
- Jacobs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jacobs | |
| Nominal Size | M25 | |
| Thread Size | M25 | |
| Colour | Nickel | |
| Select all | ||
|---|---|---|
Brand Jacobs | ||
Nominal Size M25 | ||
Thread Size M25 | ||
Colour Nickel | ||
- COO (Country of Origin):
- DE
The reduction adapter is a high-quality product designed for reduction of metric to Pg-threaded holes. With a temperature range of -30°C to +100°C and a protection grade of IP68 max., this adapter ensures reliable performance in various applications.
Reduction adapter for metric to Pg-threaded holes
Protection grade IP68
Versatile sizes available for different requirements
Durable construction for long-lasting use
Protection grade IP68
Versatile sizes available for different requirements
Durable construction for long-lasting use
Related links
- Jacobs Nickel
- Thomas & Betts External Thread Fitting 25mm Nominal Size Nickel Plated Brass, Metallic
- ABB Straight 25mm Nominal Size Nickel Plated Brass, Metallic
- ABB Straight-Swivel External Thread 25mm Nominal Size Nickel Plated Brass, Metallic
- Flexicon Straight 25mm Nominal Size Nickel Plated Brass IP54 rating
- HellermannTyton Straight 25mm Nominal Size Nickel Plated Brass, Silver
- Adaptaflex Straight 25mm Nominal Size Nickel Plated Brass, Silver
- Flexicon Straight 25mm Nominal Size Nickel Plated Brass IP65 rating