Legrand Adapter, Conduit Fitting, M20, Plastic, Grey

Subtotal (1 box of 10 units)*

£51.90

(exc. VAT)

£62.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£51.90£5.19

*price indicative

RS Stock No.:
266-3693
Mfr. Part No.:
0 980 86
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Fitting Type

Adapter

Thread Size

M20

Material

Plastic

Colour

Grey

RoHS Status: Not Applicable

COO (Country of Origin):
FR
The Legrand adapter to mount a cable gland or an ISO plug and its allows the assembly of a cable gland or an ISO plug on a hole or not threaded PG.

Gray RAL7001 color
Plastic material

Related links