Fitting 45° elbowNW36 M40x1.5 Black 45°
- RS Stock No.:
- 599-621
- Mfr. Part No.:
- BVAD-M406GT
- Brand:
- PMA Uster
Subtotal (1 unit)*
£14.08
(exc. VAT)
£16.90
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- 14 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.08 |
*price indicative
- RS Stock No.:
- 599-621
- Mfr. Part No.:
- BVAD-M406GT
- Brand:
- PMA Uster
Legislation and Compliance
- COO (Country of Origin):
- CH
Related links
- Fitting 45° elbowNW17 M20x1.5 Black 45°
- Fitting 45° elbowNW29 M32x1.5 Black 45°
- Fitting 90°NW36 M40x1.5 Black 90°
- Conduit fittingNW36 M40x1.5 Black straig
- Fitting 45° elbowNW17 Black
- Conduit fitting/splitNW36 M40x1.5 Black
- Straight 36mm Nominal Size Polyamide 6, Black
- PMA Straight 36mm Nominal Size PA 6, Grey IP66 rating