Fitting 45° elbowNW17 Black
- RS Stock No.:
- 599-515
- Mfr. Part No.:
- NVAV-M257-11
- Brand:
- PMA Uster
Subtotal (1 unit)*
£10.45
(exc. VAT)
£12.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 43 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.45 |
*price indicative
- RS Stock No.:
- 599-515
- Mfr. Part No.:
- NVAV-M257-11
- Brand:
- PMA Uster
Legislation and Compliance
- COO (Country of Origin):
- CH
Related links
- Fitting 45° elbowNW17 M20x1.5 Black 45°
- PMA Straight M25 Black
- Straight 17mm Nominal Size Polyamide 6, Black
- Fitting 90° elbowNW7 PG7 Black 90°
- Fitting 90° elbowNW12 PG11 Black 90°
- Fitting 45° elbowNW36 M40x1.5 Black 45°
- Fitting 45° elbowNW29 M32x1.5 Black 45°
- Flexible Fitting 10mm Nominal Size Polyamide 6, Black