Hanna Instruments HI983307-02 Conductivity Meter, 0 → 9.99 mS/cm

Stock information currently inaccessible
RS Stock No.:
314-4709
Mfr. Part No.:
HI983307-02
Brand:
Hanna Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Hanna Instruments

Maximum Conductivity

9.99mS/cm

Minimum Conductivity

0mS/cm

Best Accuracy

±2 %

Resolution

0.01 mS/cm

Power Source

Mains

Dimensions

86 x 110 x 43mm

Weight

215g

Height

43mm

Length

86mm

Maximum Temperature Compensation

+50°C

Plug Type

UK

Model Number p

HI 983307

Minimum Operating Temperature

0°C

Width

110mm

Minimum Temperature Compensation

+5°C

Maximum Operating Temperature

+50°C

RoHS Status: Not Applicable

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy