InvenSense Omni-Directional, Surface Mount Microphone Condenser -45 → -39dB

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
883-7910
Mfr. Part No.:
INMP401ACEZ-R0
Brand:
InvenSense
Find similar products by selecting one or more attributes.
Select all

Brand

InvenSense

Sensitivity

-45 → -39dB

Directivity

Omni-Directional

Standard Operating Voltage

1.5 → 3.3V

Mounting Type

Surface Mount

Output Impedance

200Ω

Signal to Noise Ratio

62dB(A)

Maximum Supply Current

250µA

Dimensions

4.82 x 3.86 x 1.1mm

Height

1.1mm

Maximum Frequency

15kHz

Maximum Operating Temperature

+85°C

Minimum Frequency

60Hz

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW