InvenSense, Surface Mount Microphone Condenser -38dB
- RS Stock No.:
- 218-2243
- Mfr. Part No.:
- MMICT4078-00-908
- Brand:
- InvenSense
Stock information currently inaccessible
- RS Stock No.:
- 218-2243
- Mfr. Part No.:
- MMICT4078-00-908
- Brand:
- InvenSense
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InvenSense | |
| Sensitivity | -38dB | |
| Standard Operating Voltage | 1.62 → 3.63V dc | |
| Mounting Type | Surface Mount | |
| Output Impedance | 0.4kΩ | |
| Select all | ||
|---|---|---|
Brand InvenSense | ||
Sensitivity -38dB | ||
Standard Operating Voltage 1.62 → 3.63V dc | ||
Mounting Type Surface Mount | ||
Output Impedance 0.4kΩ | ||
- COO (Country of Origin):
- CN
The Invensense MMICT series is a MEMS microphone designed for mobile phones, headsets, PDAs, notebooks and cameras. It has analog output and output bottom port microphone. It has dimension of L 3.35 x W 2.5 x H 0.98 mm.
Surface mounted technology
Reflow soldering up to 260 °C
RoHS compatible
High long-term temperature stability
Reflow soldering up to 260 °C
RoHS compatible
High long-term temperature stability
