InvenSense, Surface Mount Microphone Condenser -38dB

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
218-2241
Mfr. Part No.:
MMICT4076-00-908
Brand:
InvenSense
Find similar products by selecting one or more attributes.
Select all

Brand

InvenSense

Sensitivity

-38dB

Standard Operating Voltage

1.62 → 3.63V dc

Mounting Type

Surface Mount

Output Impedance

0.4kΩ

COO (Country of Origin):
CN
The InvenSense MMICT series is a MEMS microphone designed for mobile phones, headsets, PDAs, notebooks and cameras. It has analog output and output bottom port microphone. It has dimension of L 2.75 x W 1.85 x H 0.9 mm.

Surface mounted technology
Reflow soldering up to 260 °C
RoHS compatible
High long-term temperature stability

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy