InvenSense, Surface Mount Microphone Condenser -36dB

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
218-2237
Mfr. Part No.:
ICS-51360
Brand:
InvenSense
Find similar products by selecting one or more attributes.
Select all

Brand

InvenSense

Sensitivity

-36dB

Standard Operating Voltage

1.65 → 3.63V dc

Mounting Type

Surface Mount

COO (Country of Origin):
TW
The InvenSense ICS series is a multi-mode, low‐noise digital MEMS microphone in a small package. It has multiple modes of operation such as high performance, low power and sleep mode. It consists of a MEMS microphone element and an impedance converter amplifier followed by a fourth‐order Σ‐Δ modulator. The pulse density modulated interface allows two microphones to be time multiplexed on a data line using a single clock.

Extended frequency response from 50 Hz to 20 kHz
High power supply rejection
Compatible with Sn/Pb and Pb‐free solder processes
RoHS/WEEE compliant