Asus VA24EHE 24in LED Monitor, 1920 x 1080 Pixels

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
212-3288
Mfr. Part No.:
VA24EHE
Brand:
Asus
Find similar products by selecting one or more attributes.
Select all

Brand

Asus

Model

VA24EHE

Primary Keyword

Monitor

Screen Size

24in

Maximum Resolution

1920 x 1080 Pixels

Screen Type

LED

COO (Country of Origin):
CN
The Asus Computer monitor 23.8-inch Full HD (1920x1080) LED backlight display with IPS 178° wide viewing angle panel. Up to 75Hz refresh rate with Adaptive-Sync/FreeSync™ technology to eliminate tracing and ensure crisp and clear video playback. Extensive connectivity including HDMI and D-sub ports VESA wall-mountable to save on desktop space.

LED-backlit LCD monitor - 24in
Clearly outstanding
Contrasting view
Colourful character
Premium Panel Guarantee 100% replacement of Dell UltraSharp series monitors sold if any bright pixel is found, valid within the warranty period

Recently viewed