Samsung SF350 32in LED Monitor, 1920 x 1080
- RS Stock No.:
- 180-6402
- Mfr. Part No.:
- LS32F351FUUXEN
- Brand:
- Samsung
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-6402
- Mfr. Part No.:
- LS32F351FUUXEN
- Brand:
- Samsung
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Model | SF350 | |
| Primary Keyword | Monitor | |
| Screen Size | 32in | |
| Maximum Resolution | 1920 x 1080 | |
| Screen Type | LED | |
| Viewing Angle | 178/178° | |
| Video Connection Type | HDMI x2 | |
| Width With Stand | 731.6mm | |
| Brightness | 250cd/m² | |
| Depth Without Stand | 88.2mm | |
| Depth With Stand | 247.7mm | |
| Response Time | 5ms | |
| Height Without Stand | 427.6mm | |
| Dimensions Without Stand | 731.6 x 427.6 x 88.2mm | |
| Dimensions With Stand | 731.6 x 522.2 x 247.7mm | |
| Weight Without Stand | 5.4kg | |
| Height With Stand | 522.2mm | |
| Weight With Stand | 6.2kg | |
| Contrast Ratio | 5000:1 | |
| Width Without Stand | 731.6mm | |
| Colour | White Gloss | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Model SF350 | ||
Primary Keyword Monitor | ||
Screen Size 32in | ||
Maximum Resolution 1920 x 1080 | ||
Screen Type LED | ||
Viewing Angle 178/178° | ||
Video Connection Type HDMI x2 | ||
Width With Stand 731.6mm | ||
Brightness 250cd/m² | ||
Depth Without Stand 88.2mm | ||
Depth With Stand 247.7mm | ||
Response Time 5ms | ||
Height Without Stand 427.6mm | ||
Dimensions Without Stand 731.6 x 427.6 x 88.2mm | ||
Dimensions With Stand 731.6 x 522.2 x 247.7mm | ||
Weight Without Stand 5.4kg | ||
Height With Stand 522.2mm | ||
Weight With Stand 6.2kg | ||
Contrast Ratio 5000:1 | ||
Width Without Stand 731.6mm | ||
Colour White Gloss | ||
- COO (Country of Origin):
- CN
Samsung Computer Monitor
The Samsung multisync SF350 32in white gloss stylish LED monitor with vertical alignment (VA) panel technology and stand is designed for user comfort and convenience. It has a super slim 10mm thin body panel as compared to the standard Samsung monitors with a circular stand. It has a game mode that automatically changes colours and contrast for better gaming graphics.
Features and Benefits
• Adjustable height and rotate, tilt monitor, pivot 90° clockwise and anticlockwise display for user comfort
• Environmental compatible and energy efficient
• Flexible connectivity to connect the keyboard, mouse and other peripherals via USB
• Flicker free viewing to eliminates backlight flickering
• HDMIx2 video connection type
• High contrast ratio of 5000:1million
• Inbuilt eye sever mode to reduce harmful blue light emission onscreen and reduce eye fatigue
• IPS technology used that gives a dramatic and accurate colour consistency
• It has an inbuilt auto adjust power consumption to minimize unnecessary power
• Maximum resolution is 1920x1080
• Reliable and future ready elegant design
• Response time is 5ms
• Ultra wide view angle up to 178° for impressive visibility
• VESA compatible
• Environmental compatible and energy efficient
• Flexible connectivity to connect the keyboard, mouse and other peripherals via USB
• Flicker free viewing to eliminates backlight flickering
• HDMIx2 video connection type
• High contrast ratio of 5000:1million
• Inbuilt eye sever mode to reduce harmful blue light emission onscreen and reduce eye fatigue
• IPS technology used that gives a dramatic and accurate colour consistency
• It has an inbuilt auto adjust power consumption to minimize unnecessary power
• Maximum resolution is 1920x1080
• Reliable and future ready elegant design
• Response time is 5ms
• Ultra wide view angle up to 178° for impressive visibility
• VESA compatible
Applications
• Business campus
• Gaming mode applications
• Personal desktop
• Gaming mode applications
• Personal desktop
