James Walker Solid Fluograf Gland & Valve Packing, 5/16 in, 22m/s rotary speed, 25 bar max
- RS Stock No.:
- 109-696
- Mfr. Part No.:
- XJ000169
- Brand:
- James Walker
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£194.10
(exc. VAT)
£232.92
(inc. VAT)
- RS Stock No.:
- 109-696
- Mfr. Part No.:
- XJ000169
- Brand:
- James Walker
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | James Walker | |
| Size | 5/16 in | |
| Material | Fluograf | |
| Rotary Speed | 22m/s | |
| Maximum Operating Temperature | +250°C | |
| Type | Solid | |
| Maximum Operating Pressure | 25 bar | |
| Minimum pH | 0 | |
| Minimum Operating Temperature | -100°C | |
| Maximum pH | 14 | |
| Select all | ||
|---|---|---|
Brand James Walker | ||
Size 5/16 in | ||
Material Fluograf | ||
Rotary Speed 22m/s | ||
Maximum Operating Temperature +250°C | ||
Type Solid | ||
Maximum Operating Pressure 25 bar | ||
Minimum pH 0 | ||
Minimum Operating Temperature -100°C | ||
Maximum pH 14 | ||
RoHS Status: Not Applicable

