RS PRO 22 x 22 x 15mm Reducer Tee Brass Compression Fitting

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Tee, Branch Reduced all Compression

Note

See 'Key characteristics' table for guide to pressure/temperature.

//media.rs-online.com/t_line/L285895-01.gif

Standards

BS864/2 BSI kitemark License No. KM07082; BS2871: Part 1; BS4127: Part 2 (1972)

Fittings - Chrome Plated Brass

Chromium plated brass fittings.
Type A fittings suitable for mechanically joining metric o/d tubing in accordance with: Copper tube to BS2871: Part 1: Table X Table Z. Stainless steel tube to BS4127: Part 2: 1972.
For suitable chromium plated copper tube
BS864/2 BSI Kitemark Licence no. KM07082

Specifications
Attribute Value
Compression Connection Pipe Diameter 22 x 22 x 15mm
Fitting Type Reducer Tee
Material Brass
Available to back order for despatch 15/05/2020
Price Each
£ 12.05
(exc. VAT)
£ 14.46
(inc. VAT)
Units
Per unit
1 - 4
£12.05
5 - 9
£11.54
10 - 24
£11.30
25 +
£11.06
Related Products
With BSP parallel threaded swivel nut Sealing washer ...
Description:
With BSP parallel threaded swivel nut Sealing washer Stock Numbers 285-8744 & 285-8750 are straight pattern Stock Numbers 285-8766 & 285-8772 are bent pattern.
Wall plate flange has two fixing holes Female ...
Description:
Wall plate flange has two fixing holes Female Thread is BSP parallel.
0109 12 17 | Legris 12mm x 3/8 ...
Description:
0109 12 17 | Legris 12mm x 3/8 in BSPT Male 90° Elbow Brass Compression Fitting
Type 'A' compression fittings are suitable for mechanically ...
Description:
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. KM 07082 to BS EN 1254/ BS 864 Part 2Designed ...