Licefa Transparent Plastic Compartment Box, 12.5mm x 175mm x 100mm
- RS Stock No.:
- 703-9162
- Mfr. Part No.:
- MB285B
- Brand:
- Licefa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 703-9162
- Mfr. Part No.:
- MB285B
- Brand:
- Licefa
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Height | 12.5mm | |
| Width | 175mm | |
| Depth | 100mm | |
| Transparent Lid | Yes | |
| Material | Plastic | |
| Colour | Transparent | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Height 12.5mm | ||
Width 175mm | ||
Depth 100mm | ||
Transparent Lid Yes | ||
Material Plastic | ||
Colour Transparent | ||
- COO (Country of Origin):
- CH
