Licefa 16 Cell White PS Compartment Box x 55mm x 77mm
- RS Stock No.:
- 160-8273
- Mfr. Part No.:
- TE16S
- Brand:
- Licefa
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 160-8273
- Mfr. Part No.:
- TE16S
- Brand:
- Licefa
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Number of Compartments | 16 | |
| Width | 55mm | |
| Depth | 77mm | |
| Material | PS | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Number of Compartments 16 | ||
Width 55mm | ||
Depth 77mm | ||
Material PS | ||
Colour White | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
