Licefa PS Compartment Box, 190mm x 272mm x 250mm

Subtotal (1 unit)*

£44.81

(exc. VAT)

£53.77

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£44.81

*price indicative

RS Stock No.:
160-7999
Mfr. Part No.:
V1-12
Brand:
Licefa
Find similar products by selecting one or more attributes.
Select all

Brand

Licefa

Height

190mm

Width

272mm

Depth

250mm

Transparent Lid

Yes

Material

PS

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Individual Storage Case in Conductive Black


This storage bin has 42 circular compartments, which seat individual storage capsules. This individual capsules have lids and are ideal for storing small components. They are constructe from earthed conductive material (polystyrene.)

Bin Dimensions
• Height 27mm x Depth 272mm x Length 250mm
Individual Capsule Dimensions
• Diameter 27mm x Height 13mm