Licefa 60 Cell Compartment Box, 29mm x 161mm x 120mm
- RS Stock No.:
- 160-7826
- Mfr. Part No.:
- V11-60
- Brand:
- Licefa
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£24.03
(exc. VAT)
£28.84
(inc. VAT)
- RS Stock No.:
- 160-7826
- Mfr. Part No.:
- V11-60
- Brand:
- Licefa
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Number of Compartments | 60 | |
| Height | 29mm | |
| Width | 161mm | |
| Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Number of Compartments 60 | ||
Height 29mm | ||
Width 161mm | ||
Depth 120mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

