Raaco Black PS Compartment Box, 22mm x 22mm x 3mm
- RS Stock No.:
- 144-2595
- Mfr. Part No.:
- 144629
- Brand:
- Raaco
Stock information currently inaccessible
- RS Stock No.:
- 144-2595
- Mfr. Part No.:
- 144629
- Brand:
- Raaco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Height | 22mm | |
| Width | 22mm | |
| Depth | 3mm | |
| Material | PS | |
| Colour | Black | |
| Model Number | CarryLite LMS 10xID-Tag | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Height 22mm | ||
Width 22mm | ||
Depth 3mm | ||
Material PS | ||
Colour Black | ||
Model Number CarryLite LMS 10xID-Tag | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Replaceable ID-tags in 8 different colours can be used for colour coding and labelling to ensure quick identification of the right CarryLite LMS box and content. RFID holders for the two sizes of CL-LMS boxes can securely hold RFID labels/tags free of dust etc. The RFID holders are available in a standard as well as in a FOD version. The CarryLite LMS system is designed for disassembly which makes it possible to replace a broken part in the rare case it is needed.
