Raaco Orange PS Compartment Box, 22mm x 22mm x 3mm

RS Stock No.:
144-2593
Mfr. Part No.:
144308
Brand:
Raaco
Find similar products by selecting one or more attributes.
Select all

Brand

Raaco

Height

22mm

Width

22mm

Depth

3mm

Material

PS

Colour

Orange

Model Number

CarryLite LMS 10xID-Tag

RoHS Status: Not Applicable

COO (Country of Origin):
DK
Replaceable ID-tags in 8 different colours can be used for colour coding and labelling to ensure quick identification of the right CarryLite LMS box and content. RFID holders for the two sizes of CL-LMS boxes can securely hold RFID labels/tags free of dust etc. The RFID holders are available in a standard as well as in a FOD version. The CarryLite LMS system is designed for disassembly which makes it possible to replace a broken part in the rare case it is needed.