Raaco 50 Cell Blue Polypropylene Compartment Box, 81mm x 413mm x 330mm
- RS Stock No.:
- 136-7964
- Mfr. Part No.:
- 145190
- Brand:
- Raaco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-7964
- Mfr. Part No.:
- 145190
- Brand:
- Raaco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Number of Compartments | 50 | |
| Height | 81mm | |
| Width | 413mm | |
| Depth | 330mm | |
| Transparent Lid | Yes | |
| Material | Polypropylene | |
| Colour | Blue | |
| Model Number | CarryLite LMS80 5x10-0 | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Number of Compartments 50 | ||
Height 81mm | ||
Width 413mm | ||
Depth 330mm | ||
Transparent Lid Yes | ||
Material Polypropylene | ||
Colour Blue | ||
Model Number CarryLite LMS80 5x10-0 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
.
